Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS3XPRAA15X | |
|---|---|
DigiKey Part Number | DSS3XPRAA15X-ND |
Manufacturer | |
Manufacturer Product Number | DSS3XPRAA15X |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-025-220-041 | EDAC Inc. | 0 | 627-025-220-041-ND | 34,98804 Kč | Similar |
| 627-025-220-042 | EDAC Inc. | 0 | 627-025-220-042-ND | 41,82864 Kč | Similar |
| 627-025-220-043 | EDAC Inc. | 0 | 627-025-220-043-ND | 49,47676 Kč | Similar |
| 627-025-220-046 | EDAC Inc. | 0 | 627-025-220-046-ND | 45,82036 Kč | Similar |
| 627-025-220-048 | EDAC Inc. | 0 | 627-025-220-048-ND | 43,67476 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 212,22560 Kč | 10 611,28 Kč |
| Unit Price without VAT: | 212,22560 Kč |
|---|---|
| Unit Price with VAT: | 256,79298 Kč |

