Similar
Similar
Similar
Similar
Similar

DBMV25PNK87 | |
|---|---|
DigiKey Part Number | 1003-2991-ND |
Manufacturer | |
Manufacturer Product Number | DBMV25PNK87 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-025-221-048 | EDAC Inc. | 0 | 627-025-221-048-ND | 42,82880 Kč | Similar |
| 627-025-228-052 | EDAC Inc. | 0 | 627-025-228-052-ND | 193,59760 Kč | Similar |
| 627-025-320-067 | EDAC Inc. | 0 | 627-025-320-067-ND | 56,63978 Kč | Similar |
| 627-025-520-047 | EDAC Inc. | 0 | 627-025-520-047-ND | 72,44370 Kč | Similar |
| DSS3XPRAA15X | Amphenol CONEC | 0 | DSS3XPRAA15X-ND | 212,22560 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,24000 Kč | 810,24 Kč |
| 10 | 688,69000 Kč | 6 886,90 Kč |
| 25 | 645,57800 Kč | 16 139,45 Kč |
| 50 | 614,78260 Kč | 30 739,13 Kč |
| 100 | 585,46190 Kč | 58 546,19 Kč |
| 250 | 548,85752 Kč | 137 214,38 Kč |
| Unit Price without VAT: | 810,24000 Kč |
|---|---|
| Unit Price with VAT: | 980,39040 Kč |



