MFR Recommended
Similar





09628160301 | |
|---|---|
DigiKey Part Number | 1195-2355-ND |
Manufacturer | |
Manufacturer Product Number | 09628160301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628160301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.693" W x 1.134" H (113.00mm x 43.00mm x 28.80mm) |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Last Time Buy | Housing Finish EMC Coating |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 16B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09628162301 | HARTING | 1 | 1195-09628162301-ND | 929,58000 Kč | MFR Recommended |
| C146 11F016 902 8 | Amphenol Sine Systems Corp | 0 | C14611F0169028-ND | 524,03020 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,19000 Kč | 1 039,19 Kč |
| Unit Price without VAT: | 1 039,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,41990 Kč |

























