Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
09628100301
09628100301
HARTING Battery Punch Han® 6B - Assembly instruction

09628100301

DigiKey Part Number
1195-4936-ND
Manufacturer
Manufacturer Product Number
09628100301
Description
CONN BASE BOTTOM ENTYR SZ10B
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628100301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
3.661" L x 1.709" W x 1.075" H (93.00mm x 43.40mm x 27.30mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.07.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,00000 Kč993,00 Kč
Manufacturers Standard Package
Unit Price without VAT:993,00000 Kč
Unit Price with VAT:1 201,53000 Kč