
09565517512 | |
|---|---|
DigiKey Part Number | 1195-4915-ND |
Manufacturer | |
Manufacturer Product Number | 09565517512 |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565517512 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 319,42200 Kč | 3 194,22 Kč |
| 25 | 299,41480 Kč | 7 485,37 Kč |
| 50 | 285,12760 Kč | 14 256,38 Kč |
| 100 | 271,52300 Kč | 27 152,30 Kč |
| 250 | 254,53692 Kč | 63 634,23 Kč |
| 500 | 242,40218 Kč | 121 201,09 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |
















