
09565005615050 | |
|---|---|
DigiKey Part Number | 1195-7774-ND |
Manufacturer | |
Manufacturer Product Number | 09565005615050 |
Description | CONN D-SUB HD PLG 78POS SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565005615050 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 4 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Wire Gauge 24 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EHD078PAA000 | Amphenol CS (Commercial Products) | 1 132 | 17EHD078PAA000-ND | 162,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,39800 Kč | 3 163,98 Kč |
| 25 | 296,57560 Kč | 7 414,39 Kč |
| 50 | 282,42320 Kč | 14 121,16 Kč |
| 100 | 268,94660 Kč | 26 894,66 Kč |
| 250 | 252,12300 Kč | 63 030,75 Kč |
| 500 | 240,10332 Kč | 120 051,66 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |



















