



09564004704 | |
|---|---|
DigiKey Part Number | 1195-2330-ND |
Manufacturer | |
Manufacturer Product Number | 09564004704 |
Description | CONN D-SUB HD RCPT 62P SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564004704 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,38100 Kč | 1 893,81 Kč |
| 25 | 177,51720 Kč | 4 437,93 Kč |
| 50 | 169,03800 Kč | 8 451,90 Kč |
| 100 | 160,97070 Kč | 16 097,07 Kč |
| 250 | 150,89836 Kč | 37 724,59 Kč |
| 500 | 143,70150 Kč | 71 850,75 Kč |
| 1 000 | 136,85111 Kč | 136 851,11 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |



























