
09564625812 | |
|---|---|
DigiKey Part Number | 1195-7771-ND |
Manufacturer | |
Manufacturer Product Number | 09564625812 |
Description | CONN D-SUB HD PLG 62POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564625812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-062-113R171 | NorComp Inc. | 75 | 181-62RME-ND | 322,53000 Kč | Similar |
| 181-062-113R531 | NorComp Inc. | 93 | 181-162RME-ND | 337,23000 Kč | Similar |
| 181-062-113R561 | NorComp Inc. | 605 | 181-262RME-ND | 373,55000 Kč | Similar |
| 181-M62-113R141 | NorComp Inc. | 164 | 5497-181-M62-113R141-ND | 657,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 343,56900 Kč | 3 435,69 Kč |
| 25 | 322,05040 Kč | 8 051,26 Kč |
| 50 | 306,67580 Kč | 15 333,79 Kč |
| 100 | 292,04440 Kč | 29 204,44 Kč |
| 250 | 273,77780 Kč | 68 444,45 Kč |
| 500 | 260,72460 Kč | 130 362,30 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |









