



181-062-113R561 | |
|---|---|
DigiKey Part Number | 181-262RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-062-113R561 |
Description | CONN D-SUB HD PLG 62POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-062-113R561 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 10 | 317,40600 Kč | 3 174,06 Kč |
| 25 | 297,52480 Kč | 7 438,12 Kč |
| 50 | 283,32180 Kč | 14 166,09 Kč |
| 240 | 253,65758 Kč | 60 877,82 Kč |
| 480 | 241,56275 Kč | 115 950,12 Kč |
| 720 | 234,76056 Kč | 169 027,60 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |





