
09564615700 | |
|---|---|
DigiKey Part Number | 1195-7770-ND |
Manufacturer | |
Manufacturer Product Number | 09564615700 |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564615700 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 245,55100 Kč | 2 455,51 Kč |
| 25 | 230,17160 Kč | 5 754,29 Kč |
| 50 | 219,18140 Kč | 10 959,07 Kč |
| 100 | 208,72220 Kč | 20 872,22 Kč |
| 250 | 195,66272 Kč | 48 915,68 Kč |
| 500 | 186,33290 Kč | 93 166,45 Kč |
| 1 000 | 177,45053 Kč | 177 450,53 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |












