
09564615713 | |
|---|---|
DigiKey Part Number | 1195-4911-ND |
Manufacturer | |
Manufacturer Product Number | 09564615713 |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564615713 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M62-113R001 | NorComp Inc. | 22 | 180-M6201DMN-ND | 343,32000 Kč | Similar |
| 180-M62-113R021 | NorComp Inc. | 20 | 180-M6221DMN-ND | 362,85000 Kč | Similar |
| 180-M62-113R911 | NorComp Inc. | 600 | 180-M6291DMN-ND | 386,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 271,63000 Kč | 2 716,30 Kč |
| 25 | 254,61320 Kč | 6 365,33 Kč |
| 50 | 242,46400 Kč | 12 123,20 Kč |
| 100 | 230,89400 Kč | 23 089,40 Kč |
| 250 | 216,44908 Kč | 54 112,27 Kč |
| 500 | 206,12896 Kč | 103 064,48 Kč |
| 1 000 | 196,30421 Kč | 196 304,21 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |




