09488888578020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 118,47900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 229,43000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 244,32000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 176,30800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 12
Unit Price: 624,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 703,22000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 566,52600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 22
Unit Price: 624,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 402,00700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 69
Unit Price: 703,22000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 376,26300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 365,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 269,51800 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488888578020

DigiKey Part Number
09488888578020-ND
Manufacturer
Manufacturer Product Number
09488888578020
Description
RJ INDUSTRIAL RJ45 DUALBOOT PUSH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10401,46100 Kč4 014,61 Kč
Unit Price without VAT:401,46100 Kč
Unit Price with VAT:485,76781 Kč