
09488787587020 | |
|---|---|
DigiKey Part Number | 09488787587020-ND |
Manufacturer | |
Manufacturer Product Number | 09488787587020 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 10 | 310,51800 Kč | 3 105,18 Kč |
| 25 | 291,07440 Kč | 7 276,86 Kč |
| 50 | 277,17780 Kč | 13 858,89 Kč |
| 100 | 263,95330 Kč | 26 395,33 Kč |
| 250 | 247,44212 Kč | 61 860,53 Kč |
| 500 | 235,64628 Kč | 117 823,14 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |

