



09488547745020 | |
|---|---|
DigiKey Part Number | 1195-8876-ND |
Manufacturer | |
Manufacturer Product Number | 09488547745020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488547745020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| 10 | 531,16500 Kč | 5 311,65 Kč |
| 25 | 497,90440 Kč | 12 447,61 Kč |
| 50 | 474,14740 Kč | 23 707,37 Kč |
| 100 | 451,53260 Kč | 45 153,26 Kč |
| 250 | 423,29784 Kč | 105 824,46 Kč |
| 500 | 406,04882 Kč | 203 024,41 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |

