09457511564 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 118,47900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 244,32000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 176,30800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 12
Unit Price: 624,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 703,22000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 566,52600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 22
Unit Price: 624,90000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 402,00700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 69
Unit Price: 703,22000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 376,26300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 365,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 269,51800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 401,46100 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511564

DigiKey Part Number
09457511564-ND
Manufacturer
Manufacturer Product Number
09457511564
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,43000 Kč1 229,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,43000 Kč
Unit Price with VAT:1 487,61030 Kč