



09488484745020 | |
|---|---|
DigiKey Part Number | 1195-8885-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,22000 Kč | 703,22 Kč |
| 10 | 597,64500 Kč | 5 976,45 Kč |
| 25 | 560,23520 Kč | 14 005,88 Kč |
| 50 | 533,50880 Kč | 26 675,44 Kč |
| 100 | 508,06340 Kč | 50 806,34 Kč |
| 250 | 476,29176 Kč | 119 072,94 Kč |
| Unit Price without VAT: | 703,22000 Kč |
|---|---|
| Unit Price with VAT: | 850,89620 Kč |

