
09458510003 | |
|---|---|
DigiKey Part Number | 1195-09458510003-ND |
Manufacturer | |
Manufacturer Product Number | 09458510003 |
Description | RJ INDUSTRIAL DIN RAIL OUTLET CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover Gray |
Datasheet | Datasheet |
EDA/CAD Models | 09458510003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Color | Gray | |
Size / Dimension | 66.00mm H x 70.00mm W | |
Material | Polyamide (PA66), Nylon 6/6 | |
For Use With/Related Products | DIN Rail Adapter Kits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |










