8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234-508

DigiKey Part Number
2946-234-508-ND
Manufacturer
Manufacturer Product Number
234-508
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
234-508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10128,06700 Kč1 280,67 Kč
25112,87680 Kč2 821,92 Kč
50103,61260 Kč5 180,63 Kč
10096,06380 Kč9 606,38 Kč
25088,34196 Kč22 085,49 Kč
50083,90170 Kč41 950,85 Kč
1 00080,42759 Kč80 427,59 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč