
931691106 | |
|---|---|
DigiKey Part Number | 931691106-ND |
Manufacturer | |
Manufacturer Product Number | 931691106 |
Description | STAK 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5+Ground Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5+Ground | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | IP54 | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 194,14120 Kč | 19 414,12 Kč |
| Unit Price without VAT: | 194,14120 Kč |
|---|---|
| Unit Price with VAT: | 234,91085 Kč |











