



2000-5410/1102-950 | |
|---|---|
DigiKey Part Number | 2946-2000-5410/1102-950-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5410/1102-950 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5410/1102-950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 4 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,89000 Kč | 1 457,89 Kč |
| 10 | 1 073,31300 Kč | 10 733,13 Kč |
| 25 | 977,75920 Kč | 24 443,98 Kč |
| 50 | 922,32880 Kč | 46 116,44 Kč |
| 100 | 878,70120 Kč | 87 870,12 Kč |
| 250 | 835,39032 Kč | 208 847,58 Kč |
| Unit Price without VAT: | 1 457,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,04690 Kč |











