Resistive Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic I2C, RS-232, SPI 240 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EDIP240B-7LWTP

DigiKey Part Number
1481-1114-ND
Manufacturer
Manufacturer Product Number
EA EDIP240B-7LWTP
Description
GRAPHIC DISPLAY STN WHITE (BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic I2C, RS-232, SPI 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
-
Viewing Area
96.00mm W x 60.40mm H
Backlight
LED - White
Dot Pixels
240 x 128
Interface
I2C, RS-232, SPI
Graphics Color
White (Blue - Inverted)
Background Color
Blue (White - Inverted)
Dot Size
0.35mm W x 0.41mm H
Dot Pitch
0.38mm W x 0.44mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 127,50000 Kč5 127,50 Kč
104 501,29900 Kč45 012,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 127,50000 Kč
Unit Price with VAT:6 204,27500 Kč