3SU11536AA601AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 200,38000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 200,38000 Kč
Datasheet
LED Panel Indicator White Diffused 110V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11536AA601AA0

DigiKey Part Number
3473-3SU11536AA601AA0-ND
Manufacturer
Manufacturer Product Number
3SU11536AA601AA0
Description
LED PNL IND WHT DIF 30MM SRW TER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 110V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU11536AA601AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 916,07000 Kč1 916,07 Kč
101 620,45800 Kč16 204,58 Kč
1001 450,68460 Kč145 068,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 916,07000 Kč
Unit Price with VAT:2 318,44470 Kč