
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,89720 Kč | 139 794,40 Kč |
| Unit Price without VAT: | 69,89720 Kč |
|---|---|
| Unit Price with VAT: | 84,57561 Kč |
Other Suppliers on DigiKey






