


0451460401 | |
|---|---|
DigiKey Part Number | 900-0451460401-ND |
Manufacturer | |
Manufacturer Product Number | 0451460401 |
Description | P SQUBA 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451460401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,07000 Kč | 184,07 Kč |
| 10 | 156,47700 Kč | 1 564,77 Kč |
| 25 | 146,66520 Kč | 3 666,63 Kč |
| 50 | 139,66140 Kč | 6 983,07 Kč |
| 100 | 132,99420 Kč | 13 299,42 Kč |
| 250 | 124,67220 Kč | 31 168,05 Kč |
| 500 | 118,72606 Kč | 59 363,03 Kč |
| 1 000 | 113,06604 Kč | 113 066,04 Kč |
| Unit Price without VAT: | 184,07000 Kč |
|---|---|
| Unit Price with VAT: | 222,72470 Kč |











