RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2136020001

DigiKey Part Number
900-2136020001-ND
Manufacturer
Manufacturer Product Number
2136020001
Description
ANTENNA GPS L1/L2 STACKED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2136020001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.2275GHz, 1.575GHz
Frequency Range
1.2265GHz ~ 1.2286GHz, 1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-15dB
Gain
2.1dBi, 5.3dBi
Features
-
Termination
Solder
Mounting Type
Adhesive
Height (Max)
0.276" (7.00mm)
Applications
GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
10208,76800 Kč2 087,68 Kč
25194,80280 Kč4 870,07 Kč
100179,46490 Kč17 946,49 Kč
250172,15276 Kč43 038,19 Kč
500167,74610 Kč83 873,05 Kč
1 000164,11858 Kč164 118,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč