3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
1719028
1719028

1719028

DigiKey Part Number
277-6318-ND
Manufacturer
Manufacturer Product Number
1719028
Description
TERM BLK 3P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1719028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
3
Pitch
0.375" (9.53mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,83000 Kč328,83 Kč
10234,04400 Kč2 340,44 Kč
25208,04800 Kč5 201,20 Kč
50192,45920 Kč9 622,96 Kč
100179,91930 Kč17 991,93 Kč
250167,22724 Kč41 806,81 Kč
500159,99258 Kč79 996,29 Kč
1 000154,36407 Kč154 364,07 Kč
Manufacturers Standard Package
Unit Price without VAT:328,83000 Kč
Unit Price with VAT:397,88430 Kč