Enclosed AC DC Converters 1 Output 15V 1.333A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF 20115

DigiKey Part Number
TMF20115-ND
Manufacturer
Manufacturer Product Number
TMF 20115
Description
AC/DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.333A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMF 20115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A
Power (Watts)
20 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.15" L x 1.77" W x 0.93" H (54.7mm x 44.9mm x 23.5mm)
Approval Agency
-
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 018,40000 Kč1 018,40 Kč
5969,98200 Kč4 849,91 Kč
10949,82400 Kč9 498,24 Kč
25923,82800 Kč23 095,70 Kč
50904,63160 Kč45 231,58 Kč
100885,83420 Kč88 583,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 018,40000 Kč
Unit Price with VAT:1 232,26400 Kč