
770-6223 | |
|---|---|
DigiKey Part Number | 2946-770-6223-ND |
Manufacturer | |
Manufacturer Product Number | 770-6223 |
Description | LINECT T-CONNECTOR 3-POLE, WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 3 Pos, 1 Row To Terminal Block, Plug Connection, 3 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-6223 Models |
Category | Convert From (Adapter End) Terminal Block, Plug Connection, 3 Pos, 1 Row |
Manufacturer WAGO Corporation | Convert To (Adapter End) Terminal Block, Plug Connection, 3 Pos, 1 Row |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |








