


1727670124 | |
|---|---|
DigiKey Part Number | WM24901-ND |
Manufacturer | |
Manufacturer Product Number | 1727670124 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,51000 Kč | 50,51 Kč |
| 10 | 42,89000 Kč | 428,90 Kč |
| 25 | 40,20080 Kč | 1 005,02 Kč |
| 50 | 38,27900 Kč | 1 913,95 Kč |
| 150 | 35,41960 Kč | 5 312,94 Kč |
| 300 | 33,72847 Kč | 10 118,54 Kč |
| 600 | 32,11845 Kč | 19 271,07 Kč |
| 1 050 | 30,87547 Kč | 32 419,24 Kč |
| 2 550 | 29,00296 Kč | 73 957,55 Kč |
| Unit Price without VAT: | 50,51000 Kč |
|---|---|
| Unit Price with VAT: | 61,11710 Kč |









