



09454521922 | |
|---|---|
DigiKey Part Number | 1195-2188-ND |
Manufacturer | |
Manufacturer Product Number | 09454521922 |
Description | CBL USB2.0 A RCPT TO A PLG 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,62000 Kč | 1 216,62 Kč |
| 10 | 1 034,15200 Kč | 10 341,52 Kč |
| 25 | 969,42720 Kč | 24 235,68 Kč |
| 50 | 923,20220 Kč | 46 160,11 Kč |
| 100 | 879,18630 Kč | 87 918,63 Kč |
| Unit Price without VAT: | 1 216,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,11020 Kč |











