


LE2870C5G | |
|---|---|
DigiKey Part Number | 1091-1130-ND |
Manufacturer | |
Manufacturer Product Number | LE2870C5G |
Description | LED PNL IND GREEN DIFF 13.60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | LE2870C5G Models |
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 13.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 218,02300 Kč | 2 180,23 Kč |
| 100 | 181,65350 Kč | 18 165,35 Kč |
| 500 | 165,84710 Kč | 82 923,55 Kč |
| 1 000 | 160,72103 Kč | 160 721,03 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |

