10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector
ix Industrial®

09452819001

DigiKey Part Number
1195-09452819001TR-ND - Tape & Reel (TR)
1195-09452819001CT-ND - Cut Tape (CT)
1195-09452819001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09452819001
Description
IX INDUSTRIAL 10B-1 JACK V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09452819001 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
HARTING
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Shielded, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,42500 Kč754,25 Kč
2570,69600 Kč1 767,40 Kč
5067,31960 Kč3 365,98 Kč
10064,10270 Kč6 410,27 Kč
25060,08956 Kč15 022,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55056,83853 Kč31 261,19 Kč
1 10054,12750 Kč59 540,25 Kč
1 65052,60215 Kč86 793,55 Kč
2 75050,74201 Kč139 540,53 Kč
3 85049,55321 Kč190 779,86 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč