
09451819003XL | |
|---|---|
DigiKey Part Number | 1195-09451819003XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819003XL |
Description | HARTING IX TYPE B 10PIN, STRAIGH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Cable Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451819003XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | - | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 22 AWG | |
Current - Max/Contact | 3 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,91940 Kč | 16 691,94 Kč |
| Unit Price without VAT: | 166,91940 Kč |
|---|---|
| Unit Price with VAT: | 201,97247 Kč |







