
09451819009XL | |
|---|---|
DigiKey Part Number | 1195-09451819009XL-ND |
Manufacturer | |
Manufacturer Product Number | 09451819009XL |
Description | IX INDUSTRIAL 10B-1 JACK SL-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,19400 Kč | 1 761,94 Kč |
| 25 | 165,15360 Kč | 4 128,84 Kč |
| 50 | 157,27080 Kč | 7 863,54 Kč |
| 100 | 149,76190 Kč | 14 976,19 Kč |
| 300 | 138,59660 Kč | 41 578,98 Kč |
| 500 | 133,69468 Kč | 66 847,34 Kč |
| 1 000 | 127,32053 Kč | 127 320,53 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |




