


IX40G-B-10P-JC(7.0) | |
|---|---|
DigiKey Part Number | 26-IX40G-B-10P-JC(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-B-10P-JC(7.0) |
Description | CONN PLUG SLDR TYPE B 10POS MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-B-10P-JC(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 25 | 161,21440 Kč | 4 030,36 Kč |
| 50 | 153,51640 Kč | 7 675,82 Kč |
| 100 | 146,18810 Kč | 14 618,81 Kč |
| 300 | 135,28870 Kč | 40 586,61 Kč |
| 500 | 130,50382 Kč | 65 251,91 Kč |
| 1 000 | 124,28107 Kč | 124 281,07 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |






