10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX40G-A-10P-JC(7.0)

DigiKey Part Number
26-IX40G-A-10P-JC(7.0)-ND
Manufacturer
Manufacturer Product Number
IX40G-A-10P-JC(7.0)
Description
CONN PLUG SLDR TYPE A 10POS MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10171,99500 Kč1 719,95 Kč
25161,21440 Kč4 030,36 Kč
50153,51640 Kč7 675,82 Kč
100146,18810 Kč14 618,81 Kč
300135,28870 Kč40 586,61 Kč
500130,50382 Kč65 251,91 Kč
1 000124,28107 Kč124 281,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč