10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
IX40G-x-10S-CV(7.0)
IX40G-A-10S-CV(7.0)
IX40G-A-10S-CV(7.0)

IX40G-A-10S-CV(7.0)

DigiKey Part Number
H125668-ND
Manufacturer
Manufacturer Product Number
IX40G-A-10S-CV(7.0)
Description
CONN MULTI-PURP PLUG 10P SLD STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
IX40G-A-10S-CV(7.0) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10146,48200 Kč1 464,82 Kč
25137,31000 Kč3 432,75 Kč
50130,75040 Kč6 537,52 Kč
100124,50970 Kč12 450,97 Kč
300115,22653 Kč34 567,96 Kč
500111,14998 Kč55 574,99 Kč
1 000105,85071 Kč105 850,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč