




IX31G-B-10S-CV(7.0) | |
|---|---|
DigiKey Part Number | H125681-ND |
Manufacturer | |
Manufacturer Product Number | IX31G-B-10S-CV(7.0) |
Description | CONN MULTI-PURP PLUG 10P IDC STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX31G-B-10S-CV(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 181,59100 Kč | 1 815,91 Kč |
| 25 | 170,21800 Kč | 4 255,45 Kč |
| 50 | 162,08780 Kč | 8 104,39 Kč |
| 100 | 154,35000 Kč | 15 435,00 Kč |
| 300 | 142,84310 Kč | 42 852,93 Kč |
| 500 | 137,79098 Kč | 68 895,49 Kč |
| 1 000 | 131,22175 Kč | 131 221,75 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |


