10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452839000

DigiKey Part Number
1195-09452839000-ND
Manufacturer
Manufacturer Product Number
09452839000
Description
IX INDUSTRIAL 10B-12 JACK AV (T&
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
HARTING
Mounting Type
Surface Mount, Right Angle; Through Hole, Vertical
Series
Termination
Solder
Packaging
Bulk
Features
Latch Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1057,49300 Kč574,93 Kč
2553,88080 Kč1 347,02 Kč
5051,31080 Kč2 565,54 Kč
10048,85810 Kč4 885,81 Kč
40044,30473 Kč17 721,89 Kč
80042,19050 Kč33 752,40 Kč
1 20041,00122 Kč49 201,46 Kč
2 80038,62380 Kč108 146,64 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč