
09511210004 | |
|---|---|
DigiKey Part Number | 1195-09511210004-ND |
Manufacturer | |
Manufacturer Product Number | 09511210004 |
Description | MINI PUSHPULL IX INDUSTRIAL 8-PO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 19.7µin (0.50µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,43000 Kč | 665,43 Kč |
| 10 | 565,62300 Kč | 5 656,23 Kč |
| 30 | 523,43800 Kč | 15 703,14 Kč |
| 50 | 504,91380 Kč | 25 245,69 Kč |
| 100 | 480,83110 Kč | 48 083,11 Kč |
| 250 | 450,76240 Kč | 112 690,60 Kč |
| Unit Price without VAT: | 665,43000 Kč |
|---|---|
| Unit Price with VAT: | 805,17030 Kč |







