


09512210002 | |
|---|---|
DigiKey Part Number | 1195-09512210002-ND |
Manufacturer | |
Manufacturer Product Number | 09512210002 |
Description | MINI PUSHPULL PFT IX INDUSTRIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09512210002 Models |
Category | Connector Type Multi-Purpose |
Manufacturer HARTING | Number of Positions 10 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Connector Style Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 10 | 350,58300 Kč | 3 505,83 Kč |
| 25 | 328,61880 Kč | 8 215,47 Kč |
| 50 | 312,93320 Kč | 15 646,66 Kč |
| 100 | 298,00360 Kč | 29 800,36 Kč |
| 250 | 279,36496 Kč | 69 841,24 Kč |
| 500 | 266,04718 Kč | 133 023,59 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |



