10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451819021XL

DigiKey Part Number
1195-09451819021XL-ND
Manufacturer
Manufacturer Product Number
09451819021XL
Description
X INDUSTRIAL 10B-1 PLUG A1-I26 (
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09451819021XL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10178,02100 Kč1 780,21 Kč
25166,86680 Kč4 171,67 Kč
50158,90020 Kč7 945,01 Kč
100151,31580 Kč15 131,58 Kč
300146,72353 Kč44 017,06 Kč
Manufacturers Standard Package
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč