



09452812561 | |
|---|---|
DigiKey Part Number | 1195-09452812561TR-ND - Tape & Reel (TR) 1195-09452812561CT-ND - Cut Tape (CT) 1195-09452812561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452812561 |
Description | IX INDUSTRIAL 10A-1 JACK V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09452812561 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Shielded, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 68,53760 Kč | 1 713,44 Kč |
| 50 | 65,26180 Kč | 3 263,09 Kč |
| 100 | 62,14570 Kč | 6 214,57 Kč |
| 250 | 58,25348 Kč | 14 563,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 55,10180 Kč | 30 305,99 Kč |
| 1 100 | 52,47343 Kč | 57 720,77 Kč |
| 1 650 | 50,99485 Kč | 84 141,50 Kč |
| 2 750 | 49,19160 Kč | 135 276,90 Kč |
| 3 850 | 48,03917 Kč | 184 950,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |












