



TPS7A7002DDAR | |
|---|---|
DigiKey Part Number | 296-40977-2-ND - Tape & Reel (TR) 296-40977-1-ND - Cut Tape (CT) 296-40977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7002DDAR |
Description | IC REG LIN POS ADJ 3A 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7002DDAR Models |
Category | Voltage Dropout (Max) 0.38V @ 2A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,54800 Kč | 763,70 Kč |
| 100 | 27,29320 Kč | 2 729,32 Kč |
| 250 | 25,73852 Kč | 6 434,63 Kč |
| 500 | 24,89858 Kč | 12 449,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,21799 Kč | 58 044,97 Kč |
| 5 000 | 22,72748 Kč | 113 637,40 Kč |
| 7 500 | 22,48194 Kč | 168 614,55 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |











