
SML-512PWT86A | |
|---|---|
DigiKey Part Number | 846-SML-512PWT86ATR-ND - Tape & Reel (TR) 846-SML-512PWT86ACT-ND - Cut Tape (CT) 846-SML-512PWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512PWT86A |
Description | LED GREEN DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Wavelength - Peak 563nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12P8WT86 | Rohm Semiconductor | 234 771 | 846-SML-D12P8WT86CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 500 | 4,61494 Kč | 2 307,47 Kč |
| 1 000 | 4,28968 Kč | 4 289,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87133 Kč | 11 613,99 Kč |
| 6 000 | 3,65813 Kč | 21 948,78 Kč |
| 9 000 | 3,54878 Kč | 31 939,02 Kč |
| 15 000 | 3,42528 Kč | 51 379,20 Kč |
| 21 000 | 3,35184 Kč | 70 388,64 Kč |
| 30 000 | 3,28022 Kč | 98 406,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




