
D5V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | D5V0H1U2LP-7BDITR-ND - Tape & Reel (TR) D5V0H1U2LP-7BDICT-ND - Cut Tape (CT) D5V0H1U2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1U2LP-7B |
Description | TVS DIODE 5.5VWM 14VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 420W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 190pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 100 | 3,39740 Kč | 339,74 Kč |
| 500 | 2,52810 Kč | 1 264,05 Kč |
| 1 000 | 2,24697 Kč | 2 246,97 Kč |
| 2 000 | 2,00974 Kč | 4 019,48 Kč |
| 5 000 | 1,75253 Kč | 8 762,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59334 Kč | 15 933,40 Kč |
| 20 000 | 1,45942 Kč | 29 188,40 Kč |
| 30 000 | 1,39117 Kč | 41 735,10 Kč |
| 50 000 | 1,31447 Kč | 65 723,50 Kč |
| 70 000 | 1,26906 Kč | 88 834,20 Kč |
| 100 000 | 1,22492 Kč | 122 492,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











