
09400105411 | |
|---|---|
DigiKey Part Number | 1195-4832-ND |
Manufacturer | |
Manufacturer Product Number | 09400105411 |
Description | HAN 10 HPR COVER SCREW LOCKING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09400105411 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 10B Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 10 | 1 002,96900 Kč | 10 029,69 Kč |
| 25 | 940,19800 Kč | 23 504,95 Kč |
| 50 | 895,35900 Kč | 44 767,95 Kč |
| 100 | 852,67420 Kč | 85 267,42 Kč |
| 250 | 799,36868 Kč | 199 842,17 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |













