
19400101212 | |
|---|---|
DigiKey Part Number | 1195-19400101212-ND |
Manufacturer | |
Manufacturer Product Number | 19400101212 |
Description | 10B HPR SURFACE MOUNT HOUSING, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M32 B10 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400101212 Models |
Category | Size B10 |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8 794,99560 Kč | 439 749,78 Kč |
| Unit Price without VAT: | 8 794,99560 Kč |
|---|---|
| Unit Price with VAT: | 10 641,94468 Kč |




























