
09400100391 | |
|---|---|
DigiKey Part Number | 1195-09400100391-ND |
Manufacturer | |
Manufacturer Product Number | 09400100391 |
Description | 10B HPR BULKHEAD REAR FIT HOUSIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400100391 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 1.256" H (145.00mm x 58.00mm x 31.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,43000 Kč | 1 633,43 Kč |
| 10 | 1 388,45100 Kč | 13 884,51 Kč |
| 25 | 1 301,56520 Kč | 32 539,13 Kč |
| 50 | 1 239,50360 Kč | 61 975,18 Kč |
| 100 | 1 180,42360 Kč | 118 042,36 Kč |
| Unit Price without VAT: | 1 633,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,45030 Kč |






















