
19400101264 | |
|---|---|
DigiKey Part Number | 19400101264-ND |
Manufacturer | |
Manufacturer Product Number | 19400101264 |
Description | HAN 10HPR-HSM1-SL-M50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400101264 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10 482,98280 Kč | 524 149,14 Kč |
| Unit Price without VAT: | 10 482,98280 Kč |
|---|---|
| Unit Price with VAT: | 12 684,40919 Kč |




















